Filter Your Search
1 - 1 of 1 results
|
NRSNE2I2J110TRF
NIC Components Corp
|
Check for Price | Yes | Active | 11 Ω | 5 % | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 11 Ω | ISOLATED | 2 | 70 °C | 11 Ω | YES | 12.5 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 800 µm | 600 µm | NIC COMPONENTS CORP | compliant | EAR99 |