Parametric results for: NRSNA6I4J132TRF under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrsna6i4j132trf
Select parts from the table below to compare.
Compare
Compare
NRSNA6I4J132TRF
NIC Components Corp
Check for Price Yes Yes Active 1.3 kΩ 5 % 0612 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 1.3 kΩ ISOLATED 4 70 °C 1.3 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm NIC COMPONENTS CORP SMT, 0613 compliant EAR99 8533.21.00.20