Filter Your Search
1 - 1 of 1 results
|
NRSNA4I2J331TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 330 Ω | 5 % | 0404 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 330 Ω | ISOLATED | 2 | 70 °C | 330 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | NIC COMPONENTS CORP | SMT, 0404 | compliant | EAR99 | 8533.21.00.20 |