Filter Your Search
1 - 1 of 1 results
|
NRSN06D8J102TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1 kΩ | 5 % | 125 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | CHIP | compliant |