Filter Your Search
1 - 10 of 153 results
|
NRSN06D8J304TR
NIC Components Corp
|
Check for Price | No | Obsolete | 300 kΩ | 5 % | 125 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | 125 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||
|
NRSN06D8J823TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 82 kΩ | 5 % | 125 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 82 kΩ | BUSSED | 1 | 70 °C | 82 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | compliant | SMT, 1225 | |||
|
NRSN06D8J272TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 2.7 kΩ | 5 % | 125 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2.7 kΩ | BUSSED | 1 | 70 °C | 2.7 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | compliant | SMT, 1225 | |||
|
NRSN06D8J821TR
NIC Components Corp
|
Check for Price | No | Obsolete | 820 Ω | 5 % | 125 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | 125 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||
|
NRSN06D8J132TR
NIC Components Corp
|
Check for Price | No | Obsolete | 1.3 kΩ | 5 % | 125 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | 125 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||
|
NRSN06D8J241TR
NIC Components Corp
|
Check for Price | No | Obsolete | 240 Ω | 5 % | 125 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | 125 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||
|
NRSN06D8J274TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 270 kΩ | 5 % | 125 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 270 kΩ | BUSSED | 1 | 70 °C | 270 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | compliant | SMT, 1225 | |||
|
NRSN06D8J471TR
NIC Components Corp
|
Check for Price | No | Obsolete | 470 Ω | 5 % | 125 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | 125 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||||||||||||||||
|
NRSN06D8J362TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 3.6 kΩ | 5 % | 125 mW | 1225 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 3.6 kΩ | BUSSED | 1 | 70 °C | 3.6 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | compliant | SMT, 1225 | |||
|
NRSN06D8J151TR
NIC Components Corp
|
Check for Price | No | Obsolete | 150 Ω | 5 % | 125 mW | 2512 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 50 V | 125 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | 600 µm | 6.4 mm | 3.1 mm | NIC COMPONENTS CORP | unknown | EAR99 |