Filter Your Search
1 - 1 of 1 results
|
NRSK152M10V10X16TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 10 V | 2 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSK | 450 µA | NRSK | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |