Filter Your Search
1 - 1 of 1 results
|
NRSJ681M16V10X16TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 680 µF | 16 V | 2 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 108.8 µA | NRSJ(16V) | 0.16 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |