Filter Your Search
1 - 1 of 1 results
|
NRSH681M63V12.5X35TB15MMPF
NIC Components Corp
|
Check for Price | Yes | Active | 680 µF | 63 V | 1.441 A | 20 % | 33 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |