Filter Your Search
1 - 1 of 1 results
|
NRSH560M50V6.3X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 56 µF | 50 V | 192.5 mA | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 28 µA | 0.1 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |