Filter Your Search
1 - 1 of 1 results
|
NRSH331M100V12.5X35TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 330 µF | 100 V | 1.177 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |