Filter Your Search
1 - 4 of 4 results
|
NRSH330M80V6.3X11F3F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 80 V | 267 mA | 20 % | 570 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSH330M80V6.3X11F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 80 V | 267 mA | 20 % | 570 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSH330M80V6.3X11F1F
NIC Components Corp
|
Check for Price | Yes | Active | 33 µF | 80 V | 267 mA | 20 % | 570 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRSH330M80V6.3X11F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 33 µF | 80 V | 112.14 mA | 20 % | 570 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR is MEASURED AT 100KHZ, | 26.4 µA | 0.08 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |