Parametric results for: NRSH271M100V12.5X30F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: nrsh271m100v125x30f
Select parts from the table below to compare.
Compare
Compare
NRSH271M100V12.5X30F3CF
NIC Components Corp
Check for Price Yes Active 270 µF 100 V 1.95 A 20 % 51 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 12.5 mm 30 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSH271M100V12.5X30F1F
NIC Components Corp
Check for Price Yes Active 270 µF 100 V 1.95 A 20 % 51 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 12.5 mm 30 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSH271M100V12.5X30F3F
NIC Components Corp
Check for Price Yes Active 270 µF 100 V 1.95 A 20 % 51 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 12.5 mm 30 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRSH271M100V12.5X30F
NIC Components Corp
Check for Price Yes Active 270 µF 100 V 975 mA 20 % 51 mΩ POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 270 µA 0.08 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO 5 mm WIRE 12.5 mm 30 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20