Filter Your Search
1 - 1 of 1 results
|
NRSG332M6.3V12.5X20TB15MMPF
NIC Components Corp
|
Check for Price | Yes | Yes | End Of Life | 3.3 mF | 6.3 V | 1.652 A | 20 % | 21 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSG | 207.9 µA | NRSG | 0.26 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |