Filter Your Search
1 - 4 of 4 results
|
NRSG222M25V12.5X35F1F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 2.2 mF | 25 V | 3.4 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 12.5 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSG222M25V12.5X35F3F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 2.2 mF | 25 V | 3.4 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSG222M25V12.5X35F3CF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 2.2 mF | 25 V | 3.4 A | 20 % | 15 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSG222M25V12.5X35F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 2.2 mF | 25 V | 3.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.16 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 5 mm | WIRE | 12.5 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |