Filter Your Search
1 - 10 of 30 results
|
NRSA472M6.3V16X25C(.200)
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.28 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA472M6.3V16X25F3CF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA472M6.3V16X25SPF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA472M6.3V16X25TRF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 85 °C | -40 °C | 2 | Radial | TR | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
NRSA472M6.3V16X25TB
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA472M6.3V16X25F2C(.200)
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.28 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA472M6.3V16X25SP7.5LSF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
NRSA472M6.3V16X25TRSTN
NIC Components Corp
|
Check for Price | No | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 888.3 µA | 0.28 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSA472M6.3V16X25F1
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA472M6.3V16X25F1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 4.7 mF | 6.3 V | 1.3 A | 20 % | 98.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |