Parametric results for: NRSA332M63V22X42F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrsa332m63v22x42f
Select parts from the table below to compare.
Compare
Compare
NRSA332M63V22X42F
NIC Components Corp
Check for Price Yes Yes Obsolete 3.3 mF 63 V 2.3 A 20 % 65 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR NRSA 6.237 mA NRSA(63 V) 0.13 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 10 mm WIRE 22 mm 42 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.40