Filter Your Search
1 - 9 of 9 results
|
NRSA100M50V5X11TRSTN
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSA100M50V5X11TR
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 85 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSA100M50V5X11TRST
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSA100M50V5X11TRF1N
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRSA100M50V5X11TRF1
NIC Components Corp
|
Check for Price | No | No | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRSA100M50V5X11TRN
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.1 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSA100M50V5X11TRF1F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | NRSA(50 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | 2.5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | unknown | EAR99 | 8532.22.00.20 | ||||
|
NRSA100M50V5X11TRSTF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSA | 15 µA | NRSA(50 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||
|
NRSA100M50V5X11TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 55 mA | 20 % | 16.6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | NRSA(50 V) | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, CARDBOARD, 14 INCH | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 |