Filter Your Search
1 - 1 of 1 results
|
NRS6012T101MMGJ8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 100 µH | 1.67 Ω | 20 % | YES | 100 kHz | 320 mA | 1 MHz | 2424 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 6 mm | 6 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |