Filter Your Search
1 - 1 of 1 results
|
NRPN142MAMS-RC
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 28 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.5466 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.087 inch | 1.102 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |