Filter Your Search
1 - 4 of 4 results
|
NRN5LD160G
NIC Components Corp
|
Check for Price | No | Obsolete | 16 Ω | 2 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN5LD160G50F
NIC Components Corp
|
Check for Price | Yes | Obsolete | 16 Ω | 2 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN5LD160G50
NIC Components Corp
|
Check for Price | No | Obsolete | 16 Ω | 2 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown | EAR99 | ||
|
NRN5LD160GF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 16 Ω | 2 % | 10 W | 5010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | Ladder | NRN(LADDER) | 100 V | MIL-R-83401 | 125 °C | -55 °C | Thick Film | 5 | 3.82 mm | 2.54 mm | 5.08 mm | 12.7 mm | 2.54 mm | NIC COMPONENTS CORP | unknown |