Filter Your Search
1 - 10 of 542 results
|
NRM154J250F2F2
NIC Components Corp
|
Check for Price | No | Obsolete | 150 nF | 250 V | POLYESTER | FILM CAPACITOR | NRM | Special Lead Forming Available | NRM | e0 | 85 °C | -40 °C | 2 | Radial | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
NRM155J400TB
NIC Components Corp
|
Check for Price | No | Obsolete | 1.5 µF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
NRM154J100TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 150 nF | 100 V | 5 % | 4920 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | NRM | 63 V | NRM | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | 5 mm | NIC COMPONENTS CORP | , 4920 | compliant | EAR99 | 8532.25.00.70 | ||||
|
NRM103J630TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 630 V | 5 % | 4920 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | NRM | 220 V | NRM | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 9.5 mm | 12.5 mm | 5 mm | NIC COMPONENTS CORP | , 4920 | compliant | EAR99 | 8532.25.00.70 | ||||
|
NRM103J250TRSTF
NIC Components Corp
|
Check for Price | Yes | Active | 10 nF | 250 V | 5 % | 4920 | 5 % | POLYESTER | FILM CAPACITOR | 160 V | 105 °C | -40 °C | 2 | Radial | 10 mm | 9.5 mm | 12.5 mm | 5 mm | NIC COMPONENTS CORP | , 4920 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||
|
NRM103K400TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 400 V | 10 % | 4920 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | NRM | 200 V | NRM | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 5 mm | WIRE | 9.5 mm | 12.5 mm | 5 mm | NIC COMPONENTS CORP | , 4920 | compliant | EAR99 | 8532.25.00.70 | ||||
|
NRM104K400C
NIC Components Corp
|
Check for Price | No | Obsolete | 100 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
NRM154J250
NIC Components Corp
|
Check for Price | No | Obsolete | 150 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 160 V | e0 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||||||
|
NRM153K250F
NIC Components Corp
|
Check for Price | Yes | Active | 15 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | No | POLYESTER | FILM CAPACITOR | 160 V | 105 °C | -40 °C | 2 | Radial | NO | 10 mm | WIRE | 9.5 mm | 12.5 mm | 5 mm | NIC COMPONENTS CORP | , 4920 | compliant | EAR99 | 8532.25.00.70 | |||||||||||
|
NRM154J250F
NIC Components Corp
|
Check for Price | Yes | Active | 150 nF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | No | POLYESTER | FILM CAPACITOR | 160 V | 105 °C | -40 °C | 2 | Radial | NO | 10 mm | WIRE | 10.5 mm | 12.5 mm | 6.5 mm | NIC COMPONENTS CORP | , 4926 | compliant | EAR99 | 8532.25.00.70 |