Filter Your Search
1 - 1 of 1 results
|
NRLRW122M180V25X50SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 1.2 mF | 180 V | 2.54 A | 20 % | 208 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3943 mA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 50 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |