Parametric results for: NRLRW121M385V22X35SF under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrlrw121m385v22x35sf
Select parts from the table below to compare.
Compare
Compare
NRLRW121M385V22X35SF
NIC Components Corp
Check for Price Yes Yes Not Recommended 120 µF 385 V 710 mA 20 % 2.073 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 644.83 µA 0.15 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Matte Tin (Sn) 10 mm SNAP-IN 22 mm 35 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.40