Filter Your Search
1 - 2 of 2 results
|
NRLRW103M10V20X30SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 10 mF | 10 V | 1.88 A | 20 % | 92 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 948.68 µA | 0.55 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 30 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
NRLRW103M10V20X30LF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 mF | 10 V | 1.88 A | 20 % | 92 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRLRW | 948.68 µA | 0.55 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |