Filter Your Search
1 - 1 of 1 results
|
NRLR183M10V20X40SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 18 mF | 10 V | 3.31 A | 20 % | 51 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2728 mA | 0.55 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 20 mm | 40 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |