Filter Your Search
1 - 1 of 1 results
|
NRLR181M450V25X35SF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 180 µF | 450 V | 1.4 A | 20 % | 2.303 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 853.81 µA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 35 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |