Filter Your Search
1 - 1 of 1 results
|
NRLPW392M63V30X25LF
NIC Components Corp
|
Check for Price | Yes | Active | 3.9 mF | 63 V | 2.55 A | 20 % | 128 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.487 mA | 0.3 | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.40 |