Filter Your Search
1 - 1 of 1 results
|
NRH2412T4R7MNGHV
TAIYO YUDEN
|
$0.2265 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 360 mΩ | 20 % | YES | 100 kHz | 650 mA | 45 MHz | FERRITE | 0909 | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 20% | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.4 mm | 2.4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |