Filter Your Search
1 - 1 of 1 results
|
NRG4026T470M
TAIYO YUDEN
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 47 µH | 390 mΩ | 20 % | YES | 100 kHz | 410 mA | 6 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | DCR IS MEASURED AT 30% TOLERANCE | 120 °C | -25 °C | Magnetically Shielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | 1616 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |