Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
NRG3216P-2743-B-T1
Susumu Co Ltd
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 274 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |
|
NRG3216P-2743-B-T1
Susumu Co Ltd
|
Check for Price Buy | Yes | Active | 274 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |