Parametric results for: NRES100M16V4X7F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: nres100m16v4x7f
Select parts from the table below to compare.
Compare
Compare
NRES100M16V4X7F
NIC Components Corp
$0.0509 Yes Yes Active 10 µF 16 V 25 mA 20 % 26.6 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-S 3 µA 0.16 e3 85 °C -40 °C CYLINDRICAL PACKAGE NO TIN OVER COPPER WIRE NIC COMPONENTS CORP 7 mmH RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
NRE-S100M16V4X7F2F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 16 V 25 mA 20 % 26.6 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 5 mm 4 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-S100M16V4X7F3CF
NIC Components Corp
Check for Price Yes Obsolete 10 µF 16 V 25 mA 20 % 26.6 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 4 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-S100M16V4X7F3F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 16 V 25 mA 20 % 26.6 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 7.5 mm 4 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-S100M16V4X7F
NIC Components Corp
Check for Price Yes Yes Obsolete 10 µF 16 V 25 mA 20 % 26.6 Ω POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.16 e3 85 °C -40 °C 2 Radial BULK NO Matte Tin (Sn) 1.5 mm WIRE 4 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-S100M16V4X7F1F
NIC Components Corp
Check for Price Yes Obsolete 10 µF 16 V 25 mA 20 % 26.6 Ω POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial Bulk 2.5 mm 4 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20