Filter Your Search
1 - 4 of 4 results
|
NRELS221M35V10X9F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 35 V | 300 mA | 20 % | 1.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LS | 231 µA | NRE-LS | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRE-LS221M35V10X9F3F
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 35 V | 300 mA | 20 % | 1.06 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LS221M35V10X9F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 35 V | 300 mA | 20 % | 1.06 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-LS221M35V10X9F1F
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 35 V | 300 mA | 20 % | 1.06 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 9 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |