Parametric results for: NREHL392M25V16X35.5F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: nrehl392m25v16x355f
Select parts from the table below to compare.
Compare
Compare
NRE-HL392M25V16X35.5F3F
NIC Components Corp
Check for Price Yes End Of Life 3.9 mF 25 V 3.61 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 35.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HL392M25V16X35.5F
NIC Components Corp
Check for Price Yes Yes End Of Life 3.9 mF 25 V 2.527 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 975 µA 0.18 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial Bulk NO Matte Tin (Sn) 7.5 mm WIRE 16 mm 35.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NREHL392M25V16X35.5F
NIC Components Corp
Check for Price Yes Yes Active 3.9 mF 25 V 3.61 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM ELECTROLYTIC CAPACITOR NRE-HL 975 µA 0.18 e3 105 °C -40 °C CYLINDRICAL PACKAGE NO TIN WIRE NIC COMPONENTS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.24.0060
NRE-HL392M25V16X35.5F1F
NIC Components Corp
Check for Price Yes End Of Life 3.9 mF 25 V 3.61 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 2.5 mm WIRE 16 mm 35.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-HL392M25V16X35.5F3CF
NIC Components Corp
Check for Price Yes End Of Life 3.9 mF 25 V 3.61 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -40 °C 2 Radial Bulk NO 7.5 mm WIRE 16 mm 35.5 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20