Filter Your Search
1 - 10 of 17 results
|
NRE-H100M250V10X12.5TB12.7MMPN
NIC Components Corp
|
Check for Price | Yes | Obsolete | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H100M250V10X12.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H100M250V10X12.5
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-H | 75 µA | NRE-H | 0.2 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
NRE-H100M250V10X12.5TB12.7MMPF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-H100M250V10X12.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H100M250V10X12.5SP7.5LLF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H100M250V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.20 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRE-H100M250V10X12.5TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRE-H100M250V10X12.5TRF
NIC Components Corp
|
Check for Price | Obsolete | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H100M250V10X12.5TBSTF
NIC Components Corp
|
Check for Price | Yes | Active | 10 µF | 250 V | 94 mA | 20 % | 33.2 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |