Filter Your Search
1 - 3 of 3 results
|
NRE-SX220M25V5X7TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 22 µF | 25 V | 64 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRE-SX220M25V5X7TBF1F
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 22 µF | 25 V | 160 mA | 20 % | 490 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | NRE-SX | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-SX220M25V5X7TBF1NF
NIC Components Corp
|
Check for Price | Yes | Active | 22 µF | 25 V | 160 mA | 20 % | 490 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Box | 2.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |