Parametric results for: NRE-SX101M165X7F under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: nresx101m16
Select parts from the table below to compare.
Compare
Compare
NRE-SX101M16V6.3X7
NIC Components Corp
Check for Price No Obsolete 100 µF 16 V 280 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA NRE-SX 0.16 e0 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial NO Tin/Lead (Sn/Pb) WIRE 6.3 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7TRF
NIC Components Corp
Check for Price Yes Yes Obsolete 100 µF 16 V 280 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.18 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR, CARDBOARD, 14 INCH NO Matte Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7TBF
NIC Components Corp
Check for Price Yes Yes Not Recommended 100 µF 16 V 168 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT No ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.18 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 2.5 mm WIRE 6.3 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7TBSTNF
NIC Components Corp
Check for Price Yes Active 100 µF 16 V 280 mA 20 % 240 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Box 2.5 mm 6.3 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7TRNF
NIC Components Corp
Check for Price Yes Yes Obsolete 100 µF 16 V 280 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.18 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR, CARDBOARD, 14 INCH NO Matte Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7SP7.5LLF
NIC Components Corp
Check for Price Yes Active 100 µF 16 V 280 mA 20 % 240 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 2.5 mm 6.3 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7SP7.5LSF
NIC Components Corp
Check for Price Yes Active 100 µF 16 V 280 mA 20 % 240 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 7.5 mm 6.3 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7TBNF
NIC Components Corp
Check for Price Yes Yes Not Recommended 100 µF 16 V 280 mA 20 % 240 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.18 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO MATTE TIN 5 mm WIRE 6.3 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7F3CF
NIC Components Corp
Check for Price Yes Active 100 µF 16 V 280 mA 20 % 240 mΩ POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 105 °C -55 °C 2 Radial Bulk 7.5 mm 6.3 mm 7 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
NRE-SX101M16V6.3X7TRSTF
NIC Components Corp
Check for Price Yes Yes Obsolete 100 µF 16 V 280 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 16 µA 0.18 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE TR, CARDBOARD, 14 INCH NO Matte Tin (Sn) WIRE NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20