Filter Your Search
1 - 2 of 2 results
|
NRE-SX100M25V5X7
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 120 mA | 20 % | 1.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | NRE-SX | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-SX100M25V5X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 120 mA | 20 % | 1.15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |