Filter Your Search
1 - 5 of 5 results
|
NRE-SN3R3M35V5X7F1F
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 35 V | 16 mA | 20 % | 70.4 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN3R3M35V5X7F3F
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 35 V | 16 mA | 20 % | 70.4 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN3R3M35V5X7F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 35 V | 16 mA | 20 % | 70.4 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN3R3M35V5X7F2F
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 35 V | 16 mA | 20 % | 70.4 Ω | NON-POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-SN3R3M35V5X7F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 3.3 µF | 35 V | 16 mA | 20 % | 70.4 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 7 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |