Filter Your Search
1 - 2 of 2 results
|
NRE-LW221M50V10X12.5TBF
NIC Components Corp
|
Check for Price | Yes | Not Recommended | 220 µF | 50 V | 310 mA | 20 % | 0.75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRELW221M50V10X12.5TBF
NIC Components Corp
|
Check for Price | Not Recommended | 220 µF | 50 V | 310 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-LW | 330 µA | 0.1 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | NIC COMPONENTS CORP | 5mmL RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.0060 |