Filter Your Search
1 - 5 of 5 results
|
NREHS102M25V12.5X16F
NIC Components Corp
|
Check for Price | Not Recommended | 1 mF | 25 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-HS | 250 µA | 0.16 | 105 °C | -55 °C | CYLINDRICAL PACKAGE | NO | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8532.24.0060 | ||||||||||||||
|
NRE-HS102M25V12.5X16F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 1 mF | 25 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-HS102M25V12.5X16F3F
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 25 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-HS102M25V12.5X16F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 25 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
NRE-HS102M25V12.5X16F1F
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 25 V | 670 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |