Filter Your Search
1 - 5 of 5 results
|
NRE-HL822M6.3V16X31.5F
NIC Components Corp
|
Check for Price | Yes | Yes | End Of Life | 8.2 mF | 6.3 V | 2.415 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 516.6 µA | 0.36 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-HL822M6.3V16X31.5F1F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 8.2 mF | 6.3 V | 3.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 2.5 mm | WIRE | 16 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-HL822M6.3V16X31.5F3F
NIC Components Corp
|
Check for Price | Yes | End Of Life | 8.2 mF | 6.3 V | 3.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NRE-HL822M6.3V16X31.5F3CF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 8.2 mF | 6.3 V | 3.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | NO | 7.5 mm | WIRE | 16 mm | 31.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
NREHL822M6.3V16X31.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 8.2 mF | 6.3 V | 3.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-HL | 516.6 µA | 0.36 | e3 | 105 °C | -40 °C | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 |