Filter Your Search
1 - 10 of 16 results
|
NRE-H3R3M400V10X12.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | 2.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H3R3M400V10X12.5SPF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NREH3R3M400V10X12.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-H | 51.4 µA | 0.25 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | TIN | WIRE | NIC COMPONENTS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.24.0060 | ||||||||||
|
NRE-H3R3M400V10X12.5TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 51.4 µA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRE-H3R3M400V10X12.5TBSTNF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H3R3M400V10X12.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H3R3M400V10X12.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Bulk | 7.5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H3R3M400V10X12.5TRF
NIC Components Corp
|
Check for Price | Obsolete | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 51.4 µA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
NRE-H3R3M400V10X12.5TB12.7MMPN
NIC Components Corp
|
Check for Price | Yes | Obsolete | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-H3R3M400V10X12.5TBNF
NIC Components Corp
|
Check for Price | Yes | Active | 3.3 µF | 400 V | 52 mA | 20 % | 126 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 51.4 µA | 0.25 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |