Filter Your Search
1 - 1 of 1 results
|
NRE-H101M160V12.5X25TB15MMPF
NIC Components Corp
|
Check for Price | Yes | Active | 100 µF | 160 V | 410 mA | 20 % | 3.32 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 345 µA | 0.2 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |