Filter Your Search
1 - 3 of 3 results
|
NRE-FL470M16V5X11TBF
NIC Components Corp
|
Check for Price | Yes | Yes | End Of Life | 47 µF | 16 V | 150 mA | 20 % | 900 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-FL | NRE-FL | e3 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
NRE-FL470M16V5X11TBF1NF
NIC Components Corp
|
Check for Price | Yes | End Of Life | 47 µF | 16 V | 150 mA | 20 % | 900 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||||
|
NRE-FL470M16V5X11TBF1F
NIC Components Corp
|
Check for Price | Yes | Yes | End Of Life | 47 µF | 16 V | 105 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRE-FL | 7.52 µA | NRE-FL | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |