Parametric results for: NRCW50F1R43TRF under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcw50f1r43trf
Select parts from the table below to compare.
Compare
Compare
NRCW50F1R43TRF
NIC Components Corp
Check for Price Yes Active 1.43 Ω 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5 mm 2.5 mm NIC COMPONENTS CORP SMT, 2010 compliant EAR99 8533.21.00.30