Parametric results for: NRCW12F1240TRF under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcw12f1240trf
Select parts from the table below to compare.
Compare
Compare
NRCW12F1240TRF
NIC Components Corp
Check for Price Yes Active 124 Ω 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm NIC COMPONENTS CORP SMT, 1206 compliant EAR99 8533.21.00.30