Parametric results for: NRCW04F1243TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcw04f1243trf
Select parts from the table below to compare.
Compare
Compare
NRCW04F1243TRF
NIC Components Corp
Check for Price Yes Active 124 kΩ 1 % 125 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm NIC COMPONENTS CORP CHIP compliant 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 15 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object]