Filter Your Search
1 - 1 of 1 results
|
NRCP25M511TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 510 Ω | 20 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |