Parametric results for: NRCP25J114TRF under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: nrcp25j114trf
Select parts from the table below to compare.
Compare
Compare
NRCP25J114TRF
NIC Components Corp
Check for Price Yes Active 110 kΩ 5 % 330 mW 1210 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.5 mm NIC COMPONENTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30