Filter Your Search
1 - 1 of 1 results
|
NRCP100J112TRF
NIC Components Corp
|
Check for Price | Yes | Yes | Not Recommended | 1.1 kΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NRCP | 70 °C | NRCP | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | NIC COMPONENTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |